Lattice SemiconductorISPLSI 2032VE-110LT48ICPLD
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 111MHz 3.3V 48-Pin TQFP
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
ispLSI® 2000VE | |
ROMLess | |
8 | |
3 | |
32 | |
1000 | |
No | |
32 | |
32 | |
Yes | |
Yes | |
Yes | |
125 | |
5 | |
10 | |
110 | |
No | |
3 | |
3.6 | |
3.3 | |
65(Typ) | |
-40 | |
85 | |
Industrial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |