29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
PDU
ISX20KF - American Power Conversion
Video Transcript
American Power Conversion
ISX20KF
Unità di distribuzione dell’alimentazione
PDU 120V/208V 55.5A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Input/Output Type
AC/AC
Input Voltage (V)
208
Maximum Input Current (A)
70.9
Output Voltage (V)
120/208
Output Current (A)
55.5
Input Frequency (Hz)
60
Number of Input Phases
3
Number of Output Phases
3
Overload Protection
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
8 settimane
Price:
$24,638.91
1+
$24,638.91
5+
$24,392.52
10+
$24,148.60
25+
$23,907.11
50+
$23,668.04
100+
$23,431.36
250+
$23,197.04
500+
$22,965.07
1000+
$22,735.42