29
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
29
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
Categories
Prodotti informatici
Informatica applicata e sistemi integrati
Sistemi su moduli
IW-G27M-SCQM-4L008G-E032G-BIG - iWave Systems
Video Transcript
iWave Systems
IW-G27M-SCQM-4L008G-E032G-BIG
Sistema su moduli - SOM
SMARC 2.0 SOM with i.MX8 Processor 4GB RAM Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX8
Processor Cores
Dual Core
Processor Speed (Hz)
1.2G/1.8G
Form Factor
SMARC 2.0
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
4G
UART
3
USART
0
SPI
2
I2C
2
CAN
2
USB
9
SATA
1
PATA
0
GPIO
0
Audio Interfaces
1@I2S/1@SSI
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Interface
HDMI|LVDS
Operating Systems
Android Pie 9.0.0
Android
Android Pie 9.0.0
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: