30
Nuovo
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
30
Nuovo
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
Categories
Prodotti informatici
Informatica applicata e sistemi integrati
Sistemi su moduli
IW-G30M-C5EV-4E004G-E008G-BIA - iWave Systems
Video Transcript
iWave Systems
IW-G30M-C5EV-4E004G-E008G-BIA
Sistema su moduli - SOM
SOM with Cortex A53 Processor 8GB RAM Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A001.a.3
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex A53
Processor Cores
Quad/Dual
Processor Speed (Hz)
1.5G
JTAG Support
Yes
RAM Type
DDR4
System Memory Maximum Size (B)
8G
UART
1
USART
0
SPI
1
I2C
1
CAN
0
USB
3
SATA
0
PATA
0
GPIO
0
Audio Interfaces
1@SSI/I2S
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Operating Systems
Linux
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Industrial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: