Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
1700 | |
±20 | |
2.7 | |
32 | |
0.1 | |
190 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
Minimize the current at your gate with the IXGH16N170 IGBT transistor from Ixys Corporation. Its maximum power dissipation is 190000 mW. It has a maximum collector emitter voltage of 1700 V. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.