Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Single | |
-35 | |
-35 | |
5(Min) | |
350 | |
-65 | |
150 | |
Box | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.2(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Are you looking for a simple but versatile electronic component for your electronic circuit design? Then this J112G JFET from ON Semiconductor is perfect for you! Its maximum power dissipation is 350 mW. This product comes packaged in bulk, so the parts will be stored loosely. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |