HoneywellJA1N056S103UACompensatore del resistori, potenziometri e reostati
Res POT 10K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this JA1N056S103UA potentiometer from Honeywell is your solution! This part has a power rating of 2.25 W. This product has a resistance value of 10K Ohm. This product is 38.1 mm long, 36.91 mm tall and 29.36 mm deep. This part has an operating temperature of -55 to 120 °C. The JA1N056S103UA part has a solder lug termination style. It has a tolerance of 10%.