AeroflexJAN1N752AUR-1Zener

Diode Zener Single 5.6V 5% 500mW 2-Pin DO-213AA

This JAN1N752AUR-1 zener diode from Aeroflex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 70 mA. Its test current is 20 mA. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 849 Minimum 200
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    24 settimane
    • Price: