Microchip TechnologyJANS1N4107UR-1Zener
Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA Waffle
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
500 | |
0.25 | |
0.05 | |
29 | |
200 | |
40 | |
-65 | |
175 | |
Military | |
0.08%/°C(Max) | |
Waffle | |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AA |
2 | |
Lead Shape | No Lead |