Sensitron SemiconductorJANS1N6642USRectifiers
Diode Small Signal Switching 75V 0.3A 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Converting from AC to DC is simple when using a switching diode JANS1N6642US rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 2.5@Ta=55C A, while its maximum continuous forward current is 0.0003@Ta=75C A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.