RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR-99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | 0.001 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 175 |
Maximum Diode Capacitance (pF) | 0.15@Ta=75C |
Supplier Temperature Grade | 1 |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 2.03(Max) |
Mounting | Through Hole |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
Pin Count | 2 |
Lead Shape | Through Hole |