ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | NPN |
Material | Si |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 15 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@1mA@10mA |
Maximum Emitter Base Voltage (V) | 3 |
Maximum Base Emitter Saturation Voltage (V) | 1@1mA@150mA |
Maximum DC Collector Current (A) | 0.04 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 10000 |
Maximum Collector Cut-Off Current (nA) | 1000 |
Operational Bias Conditions | 6V/5mA |
Minimum DC Current Gain | 30@3mA@1V |
Minimum DC Current Gain Range | 30 to 50 |
Maximum Power Dissipation (mW) | 200 |
Maximum Noise Figure (dB) | 4.5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |