Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
60 | |
7 | |
1.5@0.5A@5A|3@2A@10A | |
1@0.5A@5A|2.5@2A@10A | |
10 | |
10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | |
5000 | |
-65 | |
200 | |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 |
The NPN JANTXV2N3715 general purpose bipolar junction transistor, developed by Aeroflex , is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 5000 mW. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.