Pulse Electronics CorporationJG0-0098NLConnettore telefono e telecomunicazione
Conn RJ-45 F 32 POS Solder RA Thru-Hole 40 Terminal 4 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a telecom line? This modular jack JG0-0098NL telephone and telecom connector from Pulse will meet and exceed your needs. This F connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 4 ports. It has a female type gender. This part has an operating temperature of 0 to 70 °C. This product is 59.39 mm long, 25.4 mm tall and 13.84 mm deep. It uses the solder termination method. JG0-0098NL is housed in thermoplastic.