29
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
29
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
JGL-0001NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
JGL-0001NL
Connettore telefono e telecomunicazione
Conn RJ-45 F 8/8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8/8
Number of Ports
2
Number of Loaded Positions
8/8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Multiport
Product Length (mm)
34.65
Product Depth (mm)
26.06
Product Height (mm)
12.7
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 55
Minimum 110
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
19 settimane
Price: