NichiconJUWT1826MHDDoppio strato elettrico del condensatore - Supercondensatori
Cap Supercap 82F 2.7V 20% (18 X 40mm) Radial 7.5mm 0.1 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
82F | |
20% | |
2.7VDC | |
0.1 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
18 X 40 | |
18 | |
N/R | |
N/R | |
40 | |
N/A | |
0.8 | |
N/A | |
Through Hole | |
7.5 |
Think of Nichicon's JUWT1826MHD ultracapacitors when faced with a project that requires a component that can tolerate more frequent charge and discharge cycles. It can withstand a voltage of 2.7 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 82F. This product is 40 mm tall with a diameter of 18 mm. The JUWT1826MHD super capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |