NKK SwitchesJWS21RAASwitch Rocker

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles

Do you need a safe way to turn off and on your device? Use this JWS21RAA rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 10 A @ 250VAC. It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWS21RAA rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 21 mm long, 25.7 mm tall and 15 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 settimane
    • Price: $7.480
    1. 1+$7.480
    2. 250+$7.381
    3. 2500+$6.808