Pulse Electronics CorporationJXR1-0005NLConnettore telefono e telecomunicazione

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R

Add an extra layer of protection for the bind between the cable and the device with this rj-45 JXR1-0005NL telephone and telecom connector from Pulse. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -40 to 85 °C. JXR1-0005NL is housed in thermoplastic. This product is 16.26 mm long, 13.97 mm tall and 25.4 mm deep. It uses the solder termination method.

240 pezzi: Spedisce tra 2 giorni

    Total$1,080.48Price for 240

    • (30)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2343+
      Manufacturer Lead Time:
      9 settimane
      Country Of origin:
      Cina
      • In Stock: 240 pezzi
      • Price: $4.502