30
NewProducts
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
30
NewProducts
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
KA29/127BPMB10TH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA29/127BPMB10TH
Piastre connettori e prese PCB
Conn Board to Board PL 29 POS Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR 99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
PL
Number of Contacts
29
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
38.3
Product Depth (mm)
15.14
Product Height (mm)
6.35
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: