onsemiKAI-2093-AAA-CP-BASensore di immagine
Image Sensor Monochrome CCD 1920x1080Pixels 32-Pin CDIP JWLCS
Compliant | |
EAR99 | |
Obsolete | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
CCD | |
IC | |
Monochrome | |
7.4x7.4 | |
1920x1080 | |
>= 480,000 | |
120(Typ) | |
-50 | |
70 | |
JWLCS | |
Mounting | Through Hole |
Package Height | 3.15 mm |
Package Width | 20.07 mm |
Package Length | 33.02 mm |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | CDIP |
32 | |
Lead Shape | Through Hole |