GeneSiC SemiconductorKBU6DBridge Rectifiers
Rectifier Bridge Diode Single 200V 6A 4-Pin Case KBU
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
6 | |
140 | |
250 | |
1 | |
10 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 17.8(Max) |
Package Width | 7.1(Max) |
Package Length | 23.7(Max) |
PCB changed | 4 |
Supplier Package | Case KBU |
4 | |
Lead Shape | Through Hole |