LumbergKFV 30Connettore circolare
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
DIN EN 60529 | |
RCP | |
Panel Mount | |
Straight | |
1 | |
3 | |
3 | |
F | |
Solder | |
18 | |
No | |
Brass | |
Gold Over Silver | |
Nickel Over Copper | |
5 | |
250VAC | |
-40 | |
85 | |
IP40 | |
10000000 | |
5 | |
Threaded | |
20 | |
17.5 | |
Box |
This din en 60529 KFV 30 connector from Lumberg is extremely useful for connecting circular peripherals to your device. This female connector's 3 contacts that are made out of brass and plated with gold over silver. It has a straight body orientation. Its shell size arrangement has nickel over copper plating. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 17.5 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.