28
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
28
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
Cavi e connettori PCB
Piastre connettori e prese PCB
KNC1601310110 - Smiths Interconnect
Video Transcript
Smiths Interconnect
KNC1601310110
Piastre connettori e prese PCB
Conn Medium Density M 160 POS 1.27mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Medium Density
Gender
M
Number of Contacts
160
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
158
Product Depth (mm)
16.62
Product Height (mm)
6.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
22 settimane
Price: