Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.84 | |
10.1 | |
85 | |
264 | |
110 | |
370 | |
3000VAC | |
0.5% | |
1% | |
0.27 | |
47 to 440 | |
±1 | |
75 | |
No | |
Yes | |
50mV | |
No | |
0 | |
70 | |
60 | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 45 |
Package Length | 65 |
PCB changed | 4 |
4 |
With this KPS1012 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 10.1 W. This part's single output can handle a current up to 0.84 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.