Standex-Meder ElectronicsKSK-1A87-4045Interruttore Reed
Switch Reed N.O. 0.4A 200VAC 200VDC 10VA 0.6ms 150mOhm
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
Form A | |
N.O. | |
0.4 | |
0.5 | |
10 | |
40 to 45 | |
230VAC|230VDC | |
0.6 | |
0.1 | |
1000 | |
150 | |
Through Hole | |
Axial | |
-40 | |
130 | |
10 | |
2 | |
35.7 |
EDA / CAD Models |