30
Nuovo
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
30
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
KTJ251B225M55BFT00 - United Chemi Con
Video Transcript
United Chemi Con
KTJ251B225M55BFT00
Condensatore in ceramica multistrato
Cap Ceramic 2.2uF 250V X7R 20% 2 Stacked 125°C Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2uF
Tolerance
20%
Voltage
250VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
6 X 5.3 X 5.5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
6
Product Depth (mm)
5.3
Product Height (mm)
5.5(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
21 settimane
Price:
$3.678
2000+
$3.678
4000+
$3.529