30
Nuovo
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
30
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
KTJ500B226M55BFT00 - United Chemi Con
Video Transcript
United Chemi Con
KTJ500B226M55BFT00
Condensatore in ceramica multistrato
Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
22uF
Tolerance
20%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
6 X 5.3 X 5.5
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
6
Product Depth (mm)
5.3
Product Height (mm)
5.5(Max)
EDA / CAD Models
Totale in stock: 20.000 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: