NXP SemiconductorsKTY81/220,112Sensori di temperatura e umidità
Temperature Sensor 2-Pin PBCYT Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
KTY81/220,112 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
IC | |
±2.54K | |
10000 | |
150 | |
-55 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 2 |
Supplier Package | PBCYT |
2 |
This KTY81/220,112 temperature and humidity sensor from NXP Semiconductors can provide two different sets of data for your processing needs. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |