NXP SemiconductorsKTY82/220,215Sensori di temperatura e umidità
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
KTY82/220,215 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this KTY82/220,215 temperature and humidity sensor from NXP Semiconductors. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.