ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Categoria prodotti | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.6x2.6x0.52 |
Mounting Orientation | Top Mount |
Luminous Flux | 98lm |
Viewing Angle (°) | 116 |
Maximum Forward Current (mA) | 240 |
Test Current (mA) | 120 |
Maximum Forward Voltage (V) | 6.6 |
Reverse Voltage (V) | -5(Max) |
Internal Protection | No |
Maximum Case Temperature (°C) | 105 |
Maximum Junction Temperature (°C) | 125 |
Minimum Forward Voltage (V) | 5.8 |
Typical Forward Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Typical Color Temperature | 4000K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 75(Min) |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.52 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |