Spie LED
LED
L130-65800BHV00001 - Lumileds
Video Transcript
Lumileds
L130-65800BHV00001
LED
LED Uni-Color White 2-Pin T/R
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoria prodotti
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Lens Dimensions (mm)
2.6x2.6x0.52
Mounting Orientation
Top Mount
Luminous Flux
117lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
60
Test Current (mA)
34
Maximum Forward Voltage (V)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
6500K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.52
Package Width
3
Package Length
3
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 50000
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.0932
50000+
$0.0932