RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoria prodotti | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.45x3.45x1.575 |
Mounting Orientation | Top Mount |
Luminous Flux | 338lm |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 2500 |
Maximum Forward Voltage (V) | 3 |
Typical Forward Voltage (V) | 2.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Typical Color Temperature | 4000K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 70(Min) |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
Tradename | LUXEON |
Mounting | Surface Mount |
Package Width | 3.45 mm |
Package Length | 3.45 mm |
PCB changed | 2 |
Supplier Package | Case 3535 |
Pin Count | 2 |