29
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
29
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
Categories
LED e illuminazione LED
Spie LED
LED
L1T2-3090300001900 - Lumileds
Video Transcript
Lumileds
L1T2-3090300001900
LED
LED Uni-Color White 3000K 90 2-Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoria prodotti
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Lens Dimensions (mm)
3.3x3.3x1.458
Mounting Orientation
Top Mount
Luminous Flux
200lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Test Current (mA)
700
Maximum Forward Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
90(Min)
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
2.02
Package Width
3.7
Package Length
3.7
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 10000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: