30
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
30
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
Categories
Alimentatori
Alimentatori LED
L3WCD050S155ST - Autec Power Systems
Video Transcript
Autec Power Systems
L3WCD050S155ST
Alimentatori LED
AC/DC LED Power Supply 50.4W Single 7-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 42
Maximum Output Current (mA)
1600
Output Power (W)
50.4
Input Voltage Range
100VAC to 277VAC
Dimming
0-10V/PWM/Resistor
Power Factor Correction
0.96
Efficiency (%)
87(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
500
Mounting
Screw
Package Height
31.4
Package Width
46.5
Package Length
163.8
PCB changed
7
Pin Count
7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Country Of origin:
Cina
Price: