50% Off
LittelfuseL60030M1CDINRAccessori fusibile
Fuse Block 30A 600VAC/600VDC DIN Rail Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Fuse Block | |
Midget | |
1 | |
30 | |
600VAC|600VDC | |
Solder Lug | |
N/R | |
19.89 | |
76.2 | |
31.75 | |
N/A | |
N/A | |
Thermoplastic | |
Black | |
DIN Rail |
This fuse block L60030M1CDINR from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 19.89 mm long, 31.75 mm tall and 76.2 mm deep.