Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
1.3 | |
10 | |
60 | |
10 | |
600 | |
1.6@11.3A | |
600 | |
0.02 | |
Yes | |
-40 | |
110 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.63(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
This bistable switch triac L6006D6RP thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 60 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.