onsemiLA4631VC-XEAmplificatore audio

Audio Amp Speaker 2-CH Stereo 4.5W Class-AB 12-Pin(12+Tab) SIP-H Fan-Fold

Never worry about sounds not being audible with this LA4631VC-XE class D amplifier from ON Semiconductor. Its maximum power dissipation is 25000 mW. This audio amplifier can handle a current up to 2500 mA. It has a single input signal and a single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -20 °C to 75 °C. This device uses a single power supply.

A datasheet is only available for this product at this time.

Stai ancora cercando i componenti che ti servono?

Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.