Lattice SemiconductorLAMXO640C-3FTN256ECPLD
CPLD LA-MachXO Family 1.8V/2.5V/3.3V Automotive AEC-Q100 256-Pin FTBGA Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.55 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Max) mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |