RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.20.00.20 |
Automotive | No |
PPAP | No |
LCD Type | STN |
Pixel Format (Pixels) | 128x64 |
Typical Brightness (cd/m2) | 2 |
Backlight | LED |
Touchscreen | No |
Active Area (mm) | 55.01x27.49 |
Outline Dimensions (mm) | 75x52.7x10 |
Typical Response Time (ms) | 50(Max) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Extended |
Packaging | Bulk |
Mounting | Screw |
Package Height | 10 |
Package Width | 52.7 |
Package Length | 75 |
PCB changed | 20 |
Pin Count | 20 |