RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991.d |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Family Name | MACHXO3 |
User I/Os | 206 |
Process Technology | 65nm |
Number of I/O Banks | 6 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 9400 |
Program Memory Type | Flash |
Embedded Memory (Kbit) | 432 |
Total Number of Block RAM | 73 |
Device Logic Units | 9400 |
Device Number of DLLs/PLLs | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 6 |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CABGA |
Pin Count | 256 |
Lead Shape | Ball |