29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Alimentatori LED
LEDWC200Q035ST - Autec Power Systems
Video Transcript
Autec Power Systems
LEDWC200Q035ST
Alimentatori LED
AC/DC LED Power Supply 200W Single 11-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
90 to 142
Maximum Output Current (mA)
368
Output Power (W)
200
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
90
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Product Weight (g)
1300
Mounting
Screw
Package Height
44.5
Package Width
88
Package Length
222
PCB changed
11
Pin Count
11
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: