ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.20 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 2.7 |
Output Power (W) | 65 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 0.3% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 1.5 |
Input Frequency (Hz) | 47 to 400 |
Tolerance (%) | ±3 |
Efficiency (%) | 85(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 150 |
Mounting | Screw |
Package Height | 28.5 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 11 |
Pin Count | 11 |