RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001a.7.a. |
Stato del componente | Active |
Codice HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeXP2 |
User I/Os | 540 |
Process Technology | 90nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 40000 |
Number of Multipliers | 32 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 885 |
Total Number of Block RAM | 48 |
Maximum Distributed RAM Bits | 84992 |
Device Logic Units | 40000 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 4 |
Dedicated DSP | 8 |
Programmability | No |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 5 |
GMACs | 10.4 |
Mega Multiply Accumulates per second | 10400 |
Maximum Differential I/O Pairs | 204 |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | LatticeXP |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 672 |
Lead Shape | Ball |