29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
LL48 - EIC Semiconductor
Video Transcript
EIC Semiconductor
LL48
Rectifiers
Diode Schottky 40V 0.35A 2-Pin Mini-MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
25
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
125
Maximum Junction Ambient Thermal Resistance
40
Maximum Diode Capacitance (pF)
0.35
Supplier Temperature Grade
0.9@0.5A
Maximum RMS Reverse Voltage (V)
125
Diameter
1.64(Max)
Mounting
Surface Mount
Package Length
3.6(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: