Texas InstrumentsLMT86DCKTSensori di temperatura e umidità
Temperature Sensor Analog 5-Pin SC-70 T/R
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
This LMT86DCKT temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has an analog output. This device's minimum operating supply voltage of 2.2 V, while its maximum is 5.5 V. This part has a temperature range of -50 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |