STMicroelectronicsLMV825IPTAmplificatore OP
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
3.5@5V | |
2.5 | |
3|5 | |
5.5 | |
0.25 | |
0.25 | |
0.03@5V | |
0.06@5V | |
0.12@5V | |
1.6@5V | |
70@5V | |
Single | |
1.9@5V | |
16@5V | |
1(Typ) | |
100 | |
0.3@5V | |
72 | |
71 to 75 | |
5.5 | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
This general purpose amplifier LMV825IPT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 4 channels per chip.