ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Point of Load|Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 14.5 |
Output Voltage (V) | 0.6 to 3.6 |
Output Current (A) | 20 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 470 to 570 |
Switching Regulator | Yes |
Load Regulation | 0.3%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 96(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Output Type | Adjustable |
Mounting | Surface Mount |
Package Height | 5.85(Max) |
Package Width | 15.15(Max) |
Package Length | 16.15(Max) |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | BQFN |
Pin Count | 72 |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this point of load|step down LMZ31520RLGT DC to DC converter and switching regulator module. It has a voltage of 0.6 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.