ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Segments | 32 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 48 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Output Voltage (V) | 2 to 48 |
Maximum Supply Current (uA) | 15000 |
Maximum Output Current (mA) | 150 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
Pin Count | 32 |
Lead Shape | Gull-wing |