RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.2. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Family Name | LPC2000 |
Instruction Set Architecture | RISC |
Device Core | ARM7TDMI-S |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 72 |
Maximum Clock Rate (MHz) | 72 |
Data Bus Width (bit) | 16|32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 98KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Number of I/Os | 160 |
No. of Timers | 6 |
Number of ADCs | 1 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Number of DACs | 1 |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
USART | 0 |
UART | 4 |
USB | 1 |
SPI | 1 |
I2C | 3 |
I2S | 1 |
CAN | 2 |
Ethernet | 1 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 208 |