RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.2. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | LPC4300 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0|ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 204 |
Maximum Clock Rate (MHz) | 204 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 136KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 142 |
No. of Timers | 6 |
Timers Resolution (bit) | 32 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 8/8 |
ADC Resolution (bit) | 10/10 |
Number of DACs | 1 |
DAC Resolution (bit) | 10 |
USART | 3 |
UART | 4 |
USB | 2 |
SPI | 3 |
I2C | 2 |
I2S | 2 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 1 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 1500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 28.1(Max) |
Package Length | 28.1(Max) |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 208 |
Lead Shape | Gull-wing |